+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5825

Diode: Schottky rectifying; THT; 40V; 5A; Ufmax: 380mV; Ir: 10mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5825
TME Symbol:
1N5825

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.38V
Max. load current
5A
Max. forward impulse current
0.5kA
Leakage current
10mA
Gross weight0.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5825
0 in TME stock
Net price for quantities from 100 pcs - 41.56 EURGross price for quantities from 100 pcs - 49.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.