+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N5825E3

Diode: Schottky rectifying; THT; 40V; 5A; Ufmax: 380mV; Ir: 10mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N5825E3
TME Symbol:
1N5825E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
40V
Load current
5A
Max. forward voltage
0.38V
Leakage current
10mA
Gross weight0.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N5825E3
0 in TME stock
Net price for quantities from 100 pcs - 48.29 USDGross price for quantities from 100 pcs - 57.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.