+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6042A

Diode: TVS; 13V; 82A; bidirectional; ±5%; DO13; 1.5kW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6042A
TME Symbol:
1N6042A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
11V
Breakdown voltage
13V
Max. forward impulse current
82A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO13
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
1.5kW
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N6042A
0 in TME stock
Net price for quantities from 100 pcs - 18.99 EURGross price for quantities from 100 pcs - 22.79 EUR
No. of pieces (Multiplicity: 1)