+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6077/TR

Diode: rectifying; THT; 100V; 18.8A; Ifsm: 75A; reel,tape; Ir: 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6077/TR
TME Symbol:
1N6077/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
18.8A
Max. forward impulse current
75A
Kind of package
reel, tape
Max. forward voltage
1.76V
Leakage current
5µA
Reverse recovery time
30ns
Gross weight0.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6077/TR
0 in TME stock
Net price for quantities from 100 pcs - 16.05 EURGross price for quantities from 100 pcs - 19.27 EUR
No. of pieces (Multiplicity: 1)