+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6078

Diode: rectifying; THT; 1.76V; 5uA; 30ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6078
TME Symbol:
1N6078

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.76V
Leakage current
5µA
Reverse recovery time
30ns
Gross weight0.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6078
0 in TME stock
Net price for quantities from 100 pcs - 20.11 EURGross price for quantities from 100 pcs - 24.13 EUR
No. of pieces (Multiplicity: 1)