+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6100

Diode: switching; 1V; 10ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6100
TME Symbol:
1N6100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Max. forward voltage
1V
Reverse recovery time
10ns
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6100
0 in TME stock
Net price for quantities from 100 pcs - 54.88 EURGross price for quantities from 100 pcs - 65.86 EUR
No. of pieces (Multiplicity: 1)