+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6128

Diode: TVS; 77.9V; 4.4A; bidirectional; 0.5kW; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6128
TME Symbol:
1N6128

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
62.2V
Breakdown voltage
77.9V
Max. forward impulse current
4.4A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
1N6128
0 in TME stock
Net price for quantities from 100 pcs - 10.80 EURGross price for quantities from 100 pcs - 12.96 EUR
No. of pieces (Multiplicity: 1)