+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6305

Diode: rectifying; DO203AB,DO5; screw type; 1.18V; 25uA; 60ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6305
TME Symbol:
1N6305

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO5, DO203AB
Mounting
screw type
Max. forward voltage
1.18V
Leakage current
25µA
Reverse recovery time
60ns
Capacitance
0.6nF
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
1N6305
0 in TME stock
Net price for quantities from 100 pcs - 79.21 GBPGross price for quantities from 100 pcs - 95.04 GBP
No. of pieces (Multiplicity: 1)