+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6392

Diode: Schottky rectifying; 45V; 54A; DO5; Ufmax: 820mV; Ir: 2mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6392
TME Symbol:
1N6392

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. off-state voltage
45V
Load current
54A
Case
DO5
Max. forward voltage
0.82V
Leakage current
2mA
Capacitance
3nF
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6392
0 in TME stock
Net price for quantities from 100 pcs - 72.16 USDGross price for quantities from 100 pcs - 86.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.