+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1N646

Diode: rectifying; THT; 300V; 400mA; Ifsm: 5A; DO35; Ufmax: 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N646
TME Symbol:
1N646

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
0.4A
Semiconductor structure
single diode
Max. forward impulse current
5A
Case
DO35
Max. forward voltage
1V
Max. load current
0.4A
Gross weight0.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N646
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 596.
Multiple of: 1.
Net price for quantities from 596 pcs - 1.25 EURGross price for quantities from 596 pcs - 1.50 EUR