+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N648-1

Diode: switching; THT; DO35; 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N648-1
TME Symbol:
1N648-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Case
DO35
Max. forward voltage
1V
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N648-1
0 in TME stock
Net price for quantities from 313 pcs - 2.25 EURGross price for quantities from 313 pcs - 2.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 313.
Multiplicity: 1.