+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6491

Diode: rectifying; THT; 600V; 400mA; Ifsm: 5A; DO35; Ufmax: 1V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6491
TME Symbol:
1N6491

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
0.4A
Semiconductor structure
single diode
Max. forward impulse current
5A
Case
DO35
Max. forward voltage
1V
Leakage current
50nA
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6491
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 11.88 USDGross price for quantities from 100 pcs - 14.25 USD