+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6510

Diode: switching; 500mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6510
TME Symbol:
1N6510

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Max. forward impulse current
0.5A
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6510
0 in TME stock
Net price for quantities from 100 pcs - 87.70 USDGross price for quantities from 100 pcs - 105.24 USD
No. of pieces (Multiplicity: 1)