+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6620E3

Diode: rectifying; THT; 200V; 2A; Ifsm: 20A; Ufmax: 1.4V; Ir: 500nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6620E3
TME Symbol:
1N6620E3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Max. forward impulse current
20A
Max. forward voltage
1.4V
Leakage current
0.5µA
Reverse recovery time
30ns
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6620E3
0 in TME stock
Net price for quantities from 117 pcs - 7.03 USDGross price for quantities from 117 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)