+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6620E3/TR

Diode: rectifying; THT; 200V; 2A; Ifsm: 20A; reel,tape; Ufmax: 1.4V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6620E3/TR
TME Symbol:
1N6620E3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Max. forward impulse current
20A
Kind of package
reel, tape
Max. forward voltage
1.4V
Leakage current
0.5µA
Reverse recovery time
30ns
Gross weight0.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6620E3/TR
0 in TME stock
Net price for quantities from 114 pcs - 7.19 USDGross price for quantities from 114 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 114.
Multiplicity: 1.