+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6623

Diode: rectifying; THT; 800V; 1A; Ifsm: 20A; tape; Ufmax: 1.8V; 60ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6623
TME Symbol:
1N6623

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
20A
Kind of package
tape
Max. forward voltage
1.8V
Max. load current
1.5A
Reverse recovery time
60ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6623
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 9.14 USDGross price for quantities from 100 pcs - 10.96 USD