+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6627U

Diode: rectifying; SMD; 400V; 4A; 30ns; MELF; Ufmax: 1.5V; Ifsm: 75A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6627U
TME Symbol:
1N6627U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
4A
Reverse recovery time
30ns
Case
MELF
Max. forward voltage
1.5V
Max. forward impulse current
75A
Leakage current
2µA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6627U
0 in TME stock
Net price for quantities from 100 pcs - 12.32 USDGross price for quantities from 100 pcs - 14.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.