+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6628

Diode: rectifying; THT; 600V; 2A; Ifsm: 75A; tape; Ufmax: 1.5V; 45ns

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6628
TME Symbol:
1N6628

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
75A
Kind of package
tape
Max. forward voltage
1.5V
Max. load current
4A
Reverse recovery time
45ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6628
0 in TME stock
Net price for quantities from 100 pcs - 8.00 EURGross price for quantities from 100 pcs - 9.61 EUR
No. of pieces (Multiplicity: 1)