+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6628US

Diode: rectifying; SMD; 660V; 1.75A; 30ns; MELF; Ufmax: 1.35V; Ir: 2uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6628US
TME Symbol:
1N6628US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
660V
Load current
1.75A
Reverse recovery time
30ns
Semiconductor structure
single diode
Capacitance
40pF
Case
MELF
Max. forward voltage
1.35V
Max. load current
1.75A
Max. forward impulse current
75A
Leakage current
2µA
Gross weight0.081 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6628US
0 in TME stock
Net price for quantities from 100 pcs - 13.91 EURGross price for quantities from 100 pcs - 16.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.