+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6629

Diode: rectifying; THT; 1.4V; 2uA; 50ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6629
TME Symbol:
1N6629

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Capacitance
40pF
Max. forward voltage
1.4V
Leakage current
2µA
Reverse recovery time
50ns
Gross weight0.71 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6629
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 11.91 EURGross price for quantities from 100 pcs - 14.30 EUR