+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6631U

Diode: rectifying; SMD; 1.1kV; 4A; 60ns; MELF; Ufmax: 1.6V; Ifsm: 60A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6631U
TME Symbol:
1N6631U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.1kV
Load current
4A
Reverse recovery time
60ns
Case
MELF
Max. forward voltage
1.6V
Max. forward impulse current
60A
Leakage current
4µA
Gross weight0.056 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6631U
0 in TME stock
Net price for quantities from 100 pcs - 16.29 USDGross price for quantities from 100 pcs - 19.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.