+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6638

Diode: switching; THT; 125V; 300mA; Ifsm: 2.5A; reel,tape; 20ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6638
TME Symbol:
1N6638

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
THT
Max. off-state voltage
125V
Load current
0.3A
Semiconductor structure
single diode
Max. forward impulse current
2.5A
Kind of package
reel, tape
Max. forward voltage
1.1V
Reverse recovery time
20ns
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6638
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 145.
Multiplicity: 1.
Net price for quantities from 145 pcs - 6.04 USDGross price for quantities from 145 pcs - 7.26 USD