+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6642U

Diode: switching; SMD; 300mA; 5ns; MELF; 800mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6642U
TME Symbol:
1N6642U

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Load current
0.3A
Reverse recovery time
5ns
Case
MELF
Max. forward voltage
0.8V
Gross weight0.093 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6642U
0 in TME stock
Net price for quantities from 140 pcs - 5.06 EURGross price for quantities from 140 pcs - 6.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 140.
Multiplicity: 1.