+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6642UBCA

Diode: switching; SMD; 75V; 300mA; 5ns; Ifsm: 2.5A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6642UBCA
TME Symbol:
1N6642UBCA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
75V
Load current
0.3A
Reverse recovery time
5ns
Semiconductor structure
single diode
Max. load current
0.3A
Max. forward impulse current
2.5A
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6642UBCA
0 in TME stock
Net price for quantities from 100 pcs - 16.45 EURGross price for quantities from 100 pcs - 19.74 EUR
No. of pieces (Multiplicity: 1)