+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6659

Diode: rectifying; THT; 15A; 1.2V; Ir: 10uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6659
TME Symbol:
1N6659

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Load current
15A
Semiconductor structure
common cathode
Max. forward voltage
1.2V
Leakage current
10µA
Reverse recovery time
35ns
Gross weight0.43 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6659
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 210.18 USDGross price for quantities from 100 pcs - 252.21 USD