+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6661US

Diode: switching; SMD; MELF; 1V; Ifsm: 5A; Ir: 50nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6661US
TME Symbol:
1N6661US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
switching
Mounting
SMD
Case
MELF
Max. forward voltage
1V
Max. forward impulse current
5A
Leakage current
50nA
Gross weight0.053 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6661US
0 in TME stock
Net price for quantities from 100 pcs - 10.28 GBPGross price for quantities from 100 pcs - 12.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.