+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6662US

Diode: rectifying; SMD; 1A; MELF; 1V; Ifsm: 5A; Ir: 50nA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6662US
TME Symbol:
1N6662US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Load current
1A
Case
MELF
Max. forward voltage
1V
Max. load current
1A
Max. forward impulse current
5A
Leakage current
50nA
Gross weight0.073 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
1N6662US
0 in TME stock
Net price for quantities from 100 pcs - 13.83 USDGross price for quantities from 100 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.