+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6663/TR

Diode: rectifying; THT; 600V; 500mA; Ifsm: 5A; DO35; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6663/TR
TME Symbol:
1N6663/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
0.5A
Max. forward impulse current
5A
Case
DO35
Kind of package
reel, tape
Max. forward voltage
1V
Leakage current
50nA
Gross weight0.11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6663/TR
0 in TME stock
Net price for quantities from 100 pcs - 16.16 USDGross price for quantities from 100 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)