+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6673

Diode: rectifying; THT; 1.35V; 50uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6673
TME Symbol:
1N6673

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.35V
Leakage current
50µA
Reverse recovery time
35ns
Gross weight0.42 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6673
0 in TME stock
Net price for quantities from 100 pcs - 161.07 USDGross price for quantities from 100 pcs - 193.29 USD
No. of pieces (Multiplicity: 1)