+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6762R

Diode: rectifying; THT; 1.1V; 10uA; 35ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6762R
TME Symbol:
1N6762R

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.1V
Leakage current
10µA
Reverse recovery time
35ns
Gross weight0.47 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6762R
0 in TME stock
Net price for quantities from 100 pcs - 152.76 EURGross price for quantities from 100 pcs - 183.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.