+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6773

Diode: rectifying

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6773
TME Symbol:
1N6773

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Gross weight0.39 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6773
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 261.44 USDGross price for quantities from 100 pcs - 313.73 USD