+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6778

Diode: rectifying; THT; 400V; 15A; Ifsm: 140A; Ufmax: 1.6V; Ir: 10uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6778
TME Symbol:
1N6778

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
15A
Capacitance
0.3nF
Max. forward impulse current
140A
Max. forward voltage
1.6V
Leakage current
10µA
Reverse recovery time
60ns
Gross weight0.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
1N6778
0 in TME stock
Net price for quantities from 100 pcs - 262.89 USDGross price for quantities from 100 pcs - 315.47 USD
No. of pieces (Multiplicity: 1)