+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N6864/TR

Diode: Schottky rectifying; THT; 80V; 3A; Ufmax: 700mV; Ir: 150uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N6864/TR
TME Symbol:
1N6864/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
3A
Max. forward voltage
0.7V
Leakage current
0.15mA
Kind of package
reel, tape
Gross weight0.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
1N6864/TR
0 in TME stock
Net price for quantities from 100 pcs - 120.65 USDGross price for quantities from 100 pcs - 144.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.