+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1N8157USE3

Diode: TVS; 0.15kW; 17.1V; Ch: 1; -55÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
1N8157USE3
TME Symbol:
1N8157USE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
15V
Breakdown voltage
17.1V
Mounting
SMD
Number of channels
1
Operating temperature
-55...175°C
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
1N8157USE3
0 in TME stock
Net price for quantities from 100 pcs - 15.95 GBPGross price for quantities from 100 pcs - 19.14 GBP
No. of pieces (Multiplicity: 1)