+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1RLGR

Cap; light grey


Manufacturer: E-SWITCH

Manufacturer part number:
1RLGR
TME Symbol:
1RLGR

Specification

Manufacturer
E-SWITCH
Type of switch accessories
Cap
Colour
light grey
Application - series/manufacturer
LC, LL3301SP, PBH, TL58, TL59, TL1105JA, TL1105SP, TL2201Z, TL3301SP, TL4201Z
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
1RLGR
4568 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.12 GBPGross price for quantities from 10 pcs - 0.15 GBP
Net price for quantities from 100 pcs - 0.10 GBPGross price for quantities from 100 pcs - 0.12 GBP
Net price for quantities from 250 pcs - 0.09 GBPGross price for quantities from 250 pcs - 0.12 GBP
Packaging method by the manufacturer:Bag = 5 000 pcs