+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA170801R1001

Enclosure: for remote controller; IP66; X: 87mm; Y: 87mm; Z: 75mm


Manufacturer: ABB

Manufacturer part number:
1SFA170801R1001
TME Symbol:
1SFA170801R1001

Specification

Manufacturer
ABB
Type of enclosure
for remote controller
IP rating
IP66
Dimension X
87mm
Dimension Y
87mm
Dimension Z
75mm
Enclosure material
aluminium
Number of holes
1
Trade name
punched enclosure
Application
control cassette
Gross weight322.11 g
Certificates
See other products in this category: Remote Control Enclosures ABB,
*
1SFA170801R1001
0 in TME stock
Net price for quantities from 1 pcs - 42.96 USDGross price for quantities from 1 pcs - 51.55 USD
Net price for quantities from 5 pcs - 38.18 USDGross price for quantities from 5 pcs - 45.82 USD
Net price for quantities from 10 pcs - 34.61 USDGross price for quantities from 10 pcs - 41.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.