+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0830A00

Enclosure: junction box; X: 145mm; Y: 170mm; Z: 154mm; wall mount


Manufacturer: ABB

Manufacturer part number:
1SL0830A00
TME Symbol:
1SL0830A00

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
145mm
Dimension Y
170mm
Dimension Z
154mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight437.3 g
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0830A00
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 16.09 USDGross price for quantities from 1 pcs - 19.32 USD
Net price for quantities from 5 pcs - 14.31 USDGross price for quantities from 5 pcs - 17.17 USD
Net price for quantities from 25 pcs - 12.97 USDGross price for quantities from 25 pcs - 15.56 USD