+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0832A00

Enclosure: junction box; X: 181mm; Y: 231mm; Z: 160mm; wall mount

Manufacturer: ABB

Manufacturer part number:
1SL0832A00
TME Symbol:
1SL0832A00
ABB - logo

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
181mm
Dimension Y
231mm
Dimension Z
160mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight791.2 g
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0832A00
1 in TME stock
Net price for quantities from 1 pcs - 18.74 EURGross price for quantities from 1 pcs - 22.48 EUR
Net price for quantities from 5 pcs - 16.66 EURGross price for quantities from 5 pcs - 19.99 EUR
Net price for quantities from 25 pcs - 16.27 EURGross price for quantities from 25 pcs - 19.52 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts