+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0834A00

Enclosure: junction box; X: 251mm; Y: 323mm; Z: 170mm; wall mount

Manufacturer: ABB

Manufacturer part number:
1SL0834A00
TME Symbol:
1SL0834A00

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
251mm
Dimension Y
323mm
Dimension Z
170mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight1.1994 kg
Certificates
See other products in this category: Junction boxes ABB,
*
1SL0834A00
1 in TME stock
Net price for quantities from 1 pcs - 33.77 EURGross price for quantities from 1 pcs - 40.52 EUR
Net price for quantities from 4 pcs - 30.18 EURGross price for quantities from 4 pcs - 36.22 EUR
Net price for quantities from 24 pcs - 27.36 EURGross price for quantities from 24 pcs - 32.83 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 4 pcs