+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SL0846A00

Enclosure: multipurpose; X: 100mm; Y: 100mm; Z: 50mm; grey; IP55


Manufacturer: ABB

Manufacturer part number:
1SL0846A00
TME Symbol:
1SL0846A00

Specification

Manufacturer
ABB
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
Body colour
grey
Cover colour
grey
IP rating
IP55
Mounting
wall mount
Gross weight125.4 g
Certificates
See other products in this category: Multipurpose Enclosures ABB,
*
1SL0846A00
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 6.98 USD
Net price for quantities from 25 pcs - 5.24 USDGross price for quantities from 25 pcs - 6.28 USD