+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SP0335D2S1-45

Module: gate driver board; screw; SCALE™-2; 4.5kV; 23.5÷26.5VDC


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
1SP0335D2S1-45
TME Symbol:
1SP0335D2S1-45

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Application
for medium and high power application
Mounting
screw
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
4.5kV
Output current
35A
Kind of output
IGBT driver
Supply voltage
  • 23.5...26.5V DC
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
1SP0335D2S1-45
0 in TME stock
Net price for quantities from 1 pcs - 140.00 EURGross price for quantities from 1 pcs - 168.00 EUR
Net price for quantities from 3 pcs - 127.00 EURGross price for quantities from 3 pcs - 152.41 EUR
Net price for quantities from 6 pcs - 118.00 EURGross price for quantities from 6 pcs - 141.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.