+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SPE007717F0521

Enclosure: for modular components; IP41; grey; No.of mod: 24


Manufacturer: ABB

Manufacturer part number:
1SPE007717F0521
TME Symbol:
1SPE007717F0521

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP41
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
24
Number of rows
2
Manufacturer series
MISTRAL41W
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight1.5824 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SPE007717F0521
10 in TME stock
Net price for quantities from 1 pcs - 30.40 EURGross price for quantities from 1 pcs - 36.48 EUR
Net price for quantities from 4 pcs - 26.85 EURGross price for quantities from 4 pcs - 32.22 EUR
Net price for quantities from 20 pcs - 26.39 EURGross price for quantities from 20 pcs - 31.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 pcs