+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SPE007717F0921

Enclosure: for modular components; IP41; grey; No.of mod: 36

Manufacturer: ABB

Manufacturer part number:
1SPE007717F0921
TME Symbol:
1SPE007717F0921

Specification

Manufacturer
ABB
Type of enclosure
for modular components
IP rating
IP41
Mounting
for wall mounting, wall mount
Body colour
grey
Number of modules
36
Number of rows
2
Manufacturer series
MISTRAL41W
Protection class
II
Cover colour
transparent darkened
Kit contents
screw terminals N/PE
Enclosures application
  • DIN rail modules
  • overcurrent breaker
  • RCD breaker
Gross weight1.9848 kg
Certificates
See other products in this category: Modular Aparatus Enclosures ABB,
See other products from this series.:
*
1SPE007717F0921
1 in TME stock
Net price for quantities from 1 pcs - 65.23 USDGross price for quantities from 1 pcs - 78.27 USD
Net price for quantities from 4 pcs - 58.02 USDGross price for quantities from 4 pcs - 69.62 USD
Net price for quantities from 20 pcs - 52.62 USDGross price for quantities from 20 pcs - 63.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs