+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1Y040915

Relays accessories: plug-in connector; Leads: screw; PIN: 4; SOB

Manufacturer: CELDUC

Manufacturer part number:
1Y040915
TME Symbol:
1Y040915

Specification

Manufacturer
CELDUC
Type of relays accessories
plug-in connector
Leads
screw
Number of pins
4
Application - series/manufacturer
SOB
Connector variant
90°
Gross weight7.19 g
See other products in this category: Three Phase Solid State Relays CELDUC,
*
1Y040915
36 in TME stock
Net price for quantities from 1 pcs - 4.26 EURGross price for quantities from 1 pcs - 5.12 EUR
Net price for quantities from 5 pcs - 3.88 EURGross price for quantities from 5 pcs - 4.65 EUR
Net price for quantities from 10 pcs - 3.45 EURGross price for quantities from 10 pcs - 4.13 EUR
No. of pieces (Multiplicity: 1)