+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1Y041660

Relays accessories: plug-in connector; Leads: screw; PIN: 4; SOB

NEW

Manufacturer: CELDUC

Manufacturer part number:
1Y041660
TME Symbol:
1Y041660

Specification

Manufacturer
CELDUC
Type of relays accessories
plug-in connector
Leads
screw
Number of pins
4
Application - series/manufacturer
SOB
Connector variant
  • 90°
  • 270°
Gross weight12.573 g
See other products in this category: Three Phase Solid State Relays CELDUC,
*
1Y041660
10 in TME stock
Net price for quantities from 1 pcs - 8.12 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 5 pcs - 7.38 USDGross price for quantities from 5 pcs - 8.85 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 7.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.