+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of Socket | integrated circuits | |
Application | DIP18 | |
Terminal pitch | 2.54mm | |
Connector variant | precision | |
Electrical mounting | THT | |
Contact plating | gold flash | |
Row pitch | 7.62mm | |
Body material | polyester | |
Max. contact resistance: | 10mΩ | |
Pin diameter | 0.51mm | |
Maximum current | 3A | |
Sockets features | bushing contacts | |
Operating temperature | -55...105°C |