+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1579007-5

Tool: for removal; 5.8mm


Manufacturer: TE Connectivity

Manufacturer part number:
2-1579007-5
TME Symbol:
2-1579007-5

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Length
5.8mm
Gross weight32 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
2-1579007-5
0 in TME stock
Net price for quantities from 1 pcs - 182.17 USDGross price for quantities from 1 pcs - 218.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.