+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825013-0

Encoding switch; SMT; Rcont max: 100mΩ; DC load @R: 0.02A/20VDC

Manufacturer: TE Connectivity

Manufacturer part number:
2-1825013-0
TME Symbol:
2-1825013-0

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Operating temperature
-30...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Manufacturer series
MRD
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Illumination
none
Body colour
black
Flammability rating
UL94V-0
AC contacts rating @R
20mA / 20V AC
Gross weight30 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
See other products from this series.:
*
2-1825013-0
0 in TME stock
Net price for quantities from 20000 pcs - 2.49 EURGross price for quantities from 20000 pcs - 2.98 EUR
No. of pieces (Multiplicity: 20 000)