+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825137-0

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 2A/250VAC; 5A/28VDC


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825137-0
TME Symbol:
2-1825137-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight5.45 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
2-1825137-0
0 in TME stock
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.74 EUR
Net price for quantities from 19 pcs - 2.96 EURGross price for quantities from 19 pcs - 3.56 EUR
Net price for quantities from 25 pcs - 2.90 EURGross price for quantities from 25 pcs - 3.48 EUR
Net price for quantities from 40 pcs - 2.79 EURGross price for quantities from 40 pcs - 3.35 EUR
Net price for quantities from 50 pcs - 2.75 EURGross price for quantities from 50 pcs - 3.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.