+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2-1825138-0

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; Gemini A


Manufacturer: TE Connectivity

Manufacturer part number:
2-1825138-0
TME Symbol:
2-1825138-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for soldering
Manufacturer series
Gemini A
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
Contact material
copper
Mounting
on panel
Dimensions
12.7x11.43x8.89mm
Illumination
none
Shape
rectangular
Gross weight6.38 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
2-1825138-0
40 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 4.39 USD
Net price for quantities from 50 pcs - 3.45 USDGross price for quantities from 50 pcs - 4.14 USD
Net price for quantities from 60 pcs - 3.39 USDGross price for quantities from 60 pcs - 4.07 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.